Eaton 550A Tag Fuse 60 mm 1kV

Subtotal (1 unit)*

₩805,240.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩805,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6205
제조사 부품 번호:
FWE-550A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

550A

Product Type

Tag Fuse

Fuse Size

60 mm

Voltage

1kV

Standards/Approvals

IEC 60269-4, UL 248-13

Application Category

EV Charging Stations

Length

122mm

Height

122mm

Width

63.5mm

Series

FWE

비준수

COO (Country of Origin):
CN

Eaton Tag Fuse, 550A Current Rating, 1 kV Voltage Rating - FWE-550A


This high amp Eaton tag fuse with a current rating of 550A and a fuse size of 60mm is designed to meet CE and IEC 60269-4 standards, with a voltage rating of 1kV. It is ideal for protecting high power DC charging station applications.

Features & Benefits


• Wide range of solutions available for the protection of DC conditioning circuits and high voltage DC/DC converters up to 400kW+

• Supports the full range of charger output ratings up to 1000VDC as per CCS & CHAdeMO protocols

• Compact, space-saving design with a low minimum breaking current for easy coordination within DC applications

• Demonstrated performance in extreme temperature cycling conditions for optimal protection

Applications


• Protection of DC conditioning circuits

• High voltage DC/DC Converters

• High-power DC Charging stations

• Private and public charging stations

• Specialist vehicle onboard applications

Can it be used in high-power DC charging stations?


Yes, the Eaton tag fuse is specifically designed for protection in high-power DC charging stations.

Will it support the full range of charger output ratings up to 1000VDC?


Yes, it supports charger output ratings up to 1000VDC as per CCS & CHAdeMO Protocols.

Is the Eaton Tag Fuse suitable for extreme temperature cycling conditions?


Yes, the fuse has demonstrated performance in extreme temperature cycling conditions for optimal protection.

관련된 링크들