Eaton 250A Tag Fuse 40 mm 1kV

Subtotal (1 unit)*

₩444,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 01일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩444,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6198
제조사 부품 번호:
FWE-250A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

250A

Product Type

Tag Fuse

Fuse Size

40 mm

Voltage

1kV

Standards/Approvals

CE, IEC 60269-4, UL 248-13

Application Category

EV Charging Stations

High Rupture Capacity

Yes

Length

122mm

Width

38.1mm

Height

122mm

Series

FWE

비준수

COO (Country of Origin):
CN

Eaton Tag Fuse, 250A Current Rating, 1 kV Voltage Rating - FWE-250A


This Eaton tag fuse with a current rating of 250A and a 40mm size, is a reliable and high-quality industrial fuse designed to provide efficient protection in high-power applications. The CE certified and IEC 60269-4 compliant fuse is ideal for various industrial settings where high voltage protection is essential.

Features & Benefits


• Wide range of solutions available for the protection of DC conditioning circuits and high Voltage DC/DC Converters for up to 400kW+ rated chargers

• Supports the full range of charger output ratings up to 1000VDC as covered by CCS & CHAdeMO Protocols

• Compact, space-saving design with a low minimum breaking current, offering easy coordination within DC applications and reducing dimensioning requirements of DC contactors

• Demonstrated performance in extreme temperature cycling conditions for optimal electrical circuit protection| |Applications

• Protecting DC conditioning circuits in high-power applications

• Suitable for charging stations supporting CCS & CHAdeMO protocols

• Ideal for general DC power conversion equipment and battery systems

Applications


• Protecting DC conditioning circuits in high-power applications

• Suitable for charging stations supporting CCS & CHAdeMO protocols

• Ideal for general DC power conversion equipment and battery systems

Can it support a wide range of charger output ratings?


Yes, this tag fuse supports charger output ratings up to 1000VDC as per CCS and CHAdeMO protocols.

Will it ensure proper protection in extreme temperature conditions?


Yes, it has demonstrated performance in extreme temperature cycling conditions for reliable protection.

Is it suitable for both private and public charging stations?


Yes, this tag fuse is suitable for both private and public DC charging stations.

관련된 링크들