Subtotal (1 unit)*
₩217,740.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩217,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6209
- 제조사 부품 번호:
- FWE-80A
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 80A | |
| Fuse Size | 25 mm | |
| Voltage | 1kV | |
| Standards/Approvals | CE IEC 60269-4 UL 248-13 | |
| Application Category | EV Charging Stations | |
| High Rupture Capacity | Yes | |
| Length | 110mm | |
| Height | 110mm | |
| Width | 25.4mm | |
| Series | FWE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Current Rating 80A | ||
Fuse Size 25 mm | ||
Voltage 1kV | ||
Standards/Approvals CE IEC 60269-4 UL 248-13 | ||
Application Category EV Charging Stations | ||
High Rupture Capacity Yes | ||
Length 110mm | ||
Height 110mm | ||
Width 25.4mm | ||
Series FWE | ||
비준수
- COO (Country of Origin):
- CN
Eaton Tag Fuse, 80A Current Rating, 1 kV Voltage Rating - FWE-80A
This high-quality Eaton tag fuse, with a current rating of 80A and a size of 25 mm, is designed to protect and isolate battery array combiners and disconnects. It features a compact design, low power loss, and indicator features. Compatible with series XL fuse bases, it offers reliable protection for battery storage systems.
Features & Benefits
• Compact design for easy installation
• Low power loss for energy efficiency
• Indicator feature for easy monitoring
• Capable of interrupting low overcurrents associated with battery storage systems
Applications
• Ideal for protecting and isolating battery array combiners and disconnects
• Suitable for use in battery storage systems to handle low overcurrents
• Protects against reverse current and multi-array faults
Can it be used in battery storage systems?
Yes, the Eaton tag fuse is specifically designed to protect and isolate battery array combiners and disconnects in such systems.
Does it offer compatibility with series XL fuse bases?
Yes, it is compatible with series XL fuse bases for convenient installation.
Is it energy-efficient?
Yes, it features low power loss, ensuring energy efficiency in battery storage systems.
What is the voltage rating of this fuse?
The Eaton tag fuse has a voltage rating of 1 kV, making it suitable for various applications.
Will it provide reliable protection against faulted battery storage systems?
Yes, this tag fuse is capable of interrupting low overcurrents associated with faulted battery storage systems, providing reliable protection.