Eaton 500A Tag Fuse 60 mm 1kV

Subtotal (1 unit)*

₩761,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩761,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6204
제조사 부품 번호:
FWE-500A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

500A

Product Type

Tag Fuse

Fuse Size

60 mm

Voltage

1kV

Standards/Approvals

UL 248-13, IEC 60269-4

Application Category

EV Charging Stations

Length

122mm

Width

63.5mm

Height

122mm

Series

FWE

비준수

COO (Country of Origin):
CN

Eaton Tag Fuse, 500A Current Rating, 1 kV Voltage Rating - FWE-500A


This high-current Eaton tag fuse with a rating of 500A and a 60mm fuse size, meets the CE and IEC 60269-4 standards. With a voltage rating of 1kV, this fuse is designed for high-power DC applications, making it an ideal choice for DC charging station installations.

Features & Benefits


• Wide range of solutions for protection of DC conditioning circuits and high voltage DC/DC converters

• Supports charger output ratings up to 1000VDC as per CCS & CHAdeMO Protocols

• Compact design with low minimum breaking current for easy coordination within DC applications

• Demonstrated performance in extreme temperature cycling conditions for reliable protection

• Available in various amperages from 70A to 600A to suit different power requirements

Applications


• Protection of DC charging stations: both private and public

• Suitable for slow (low power) and fast (high power) charging stations

• Used in general DC power conversion equipment and battery systems

Can it support high-power DC charging stations?


Yes, the Eaton tag fuse is designed to support high-power DC charging stations, offering protection for various charging applications.

Will it work for both slow and fast charging stations?


Yes, the tag fuse is suitable for both slow (low power) and fast (high power) charging stations, providing versatile protection.

Is it suitable for specialist vehicle onboard applications?


Yes, the Eaton tag fuse is reliable for specialist vehicle onboard applications, ensuring reliable electrical protection.

관련된 링크들