Subtotal (1 unit)*
₩651,760.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩651,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6202
- 제조사 부품 번호:
- FWE-400A
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 400A | |
| Product Type | Tag Fuse | |
| Fuse Size | 50 mm | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60269-4, CE, UL 248-13 | |
| Application Category | EV Charging Stations | |
| High Rupture Capacity | Yes | |
| Length | 122mm | |
| Height | 122mm | |
| Width | 50.8mm | |
| Series | FWE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 400A | ||
Product Type Tag Fuse | ||
Fuse Size 50 mm | ||
Voltage 1kV | ||
Standards/Approvals IEC 60269-4, CE, UL 248-13 | ||
Application Category EV Charging Stations | ||
High Rupture Capacity Yes | ||
Length 122mm | ||
Height 122mm | ||
Width 50.8mm | ||
Series FWE | ||
비준수
- COO (Country of Origin):
- CN
Eaton Tag Fuse, 400A Current Rating, 1 kV Voltage Rating - FWE-400A
This 400A Eaton tag fuse is designed for high-power DC charging station applications. With a voltage rating of 1000V and a compact design, this fuse offers reliable protection for a wide range of DC conditioning circuits and high-voltage DC converters.
Features & Benefits
• Supports charger output ratings up to 1000V DC as covered by CCS & CHAdeMO Protocols
• Compact design with low minimum breaking current for easy coordination
• Demonstrated performance in extreme temperature cycling conditions ensures optimal protection for installations
Applications
• DC charging stations for private and public use
• Slow and fast charging stations for specialist vehicle onboard • General DC power conversion equipment and battery systems
Can it protect high-power DC charging stations effectively?
Yes, this tag fuse from Eaton is specifically designed to protect high-power DC charging stations with its reliable performance.
Will it work with both slow and fast charging stations?
Yes, this fuse is suitable for all types of charging stations, including both slow and fast charging options.
Is it suitable for general DC power conversion equipment?
Yes, the Eaton tag fuse is versatile and can be used in various DC power conversion applications.