Subtotal (1 unit)*
₩468,400.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩468,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6200
- 제조사 부품 번호:
- FWE-300A
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 300A | |
| Product Type | Tag Fuse | |
| Fuse Size | 40 mm | |
| Voltage | 1kV | |
| Standards/Approvals | CE, IEC 60269-4, UL 248-13 | |
| Application Category | EV Charging Stations | |
| High Rupture Capacity | Yes | |
| Length | 122mm | |
| Height | 122mm | |
| Width | 38.1mm | |
| Series | FWE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 300A | ||
Product Type Tag Fuse | ||
Fuse Size 40 mm | ||
Voltage 1kV | ||
Standards/Approvals CE, IEC 60269-4, UL 248-13 | ||
Application Category EV Charging Stations | ||
High Rupture Capacity Yes | ||
Length 122mm | ||
Height 122mm | ||
Width 38.1mm | ||
Series FWE | ||
비준수
- COO (Country of Origin):
- CN
Eaton Tag Fuse, 300A Current Rating, 1 kV Voltage Rating - FWE-300A
This high-current Eaton tag fuse rated at 300A with a 40mm size complies with CE and IEC 60269-4 standards. It is designed for the protection of high-power DC charging station applications, offering reliability and efficiency.
Features & Benefits
• Wide range of solutions available for the protection of DC conditioning circuits and high voltage DC/DC converters
• Supports charger output ratings up to 1000VDC as per CCS & CHAdeMO Protocols
• Compact design with low minimum breaking current, reducing dimensioning requirements of DC contactors
• Demonstrated performance in extreme temperature cycling conditions for optimal protection
• Easy coordination within DC applications for efficient space utilisation
Applications
• Ideal for use in public and private DC charging stations
• Suitable for slow (low power) and fast (high power) charging
• Designed for specialist vehicle onboard • Can be used for general DC power conversion equipment and battery systems
Can it handle high-power DC charging station applications?
This Eaton tag fuse is specifically designed for the protection of high-power DC charging station applications, ensuring reliable performance.
Will it support various output ratings for different chargers?
Yes, it supports a full range of charger output ratings up to 1000VDC, as specified by CCS & CHAdeMO Protocols.
Is it suitable for extreme temperature conditions?
The fuse has demonstrated performance in extreme temperature cycling conditions, ensuring the protection of your installation.
Can it reduce dimensioning requirements of DC contactors?
Yes, the low minimum breaking current of the fuse helps reduce dimensioning requirements of DC contactors, optimising space and decreasing overall system cost.
What are the applications of this Eaton Tag Fuse?
The fuse is suitable for DC charging stations, both private and public, as well as specialist vehicle onboard applications and general DC power conversion equipment.