Eaton 275A Tag Fuse 40 mm 1kV, 100 mm

Subtotal (1 unit)*

₩456,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩456,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6199
제조사 부품 번호:
FWE-275A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

275A

Product Type

Tag Fuse

Fuse Size

40 mm

Voltage

1kV

Standards/Approvals

IEC 60269-4, UL 248-13, CE

Fixing Centres

100 mm

Application Category

EV Charging Stations

High Rupture Capacity

Yes

Length

122mm

Width

38.1mm

Height

122mm

Series

FWE

비준수

COO (Country of Origin):
CN

Eaton Tag Fuse, 275A Current Rating, 1 kV Voltage Rating - FWE-275A


This tag fuse by Eaton offers high-speed protection at 1000V for DC charging station applications. With a compact design and low minimum breaking current, it optimises space and reduces costs. Ensure that the installation is protected with this reliable electrical circuit protection solution.

Features & Benefits


• Wide range of solutions available for DC conditioning circuits and high Voltage DC/DC converters

• Supports charger output ratings up to 1000VDC as per CCS & CHAdeMO Protocols

• Compact design and low minimum breaking current for easy coordination

• Demonstrated performance in extreme temperature cycling conditions

Applications


• Ideal for DC Charging stations

• Suitable for private & public charging stations

• Designed for slow (low power) and fast (high power) charging

• Can be used for specialist vehicle onboard applications

Can it be used for both slow and fast charging stations?


This tag fuse is versatile and can be used for both slow (low power) and fast (high power) charging stations.

Will it support charger output ratings up to 1000VDC?


Yes, it supports charger output ratings up to 1000V DC as per CCS & CHAdeMO Protocols.

Is this tag fuse suitable for extreme temperature conditions?


Yes, this tag fuse has demonstrated performance in extreme temperature cycling conditions to ensure optimal protection.

Can it be used in general DC power conversion equipment?


Yes, it is suitable for general DC power conversion equipment and battery systems.

What standards does this tag fuse comply with?


This tag fuse complies with CE, IEC 60269-4, and UL 248-13 standards for reliable performance.

관련된 링크들