Phoenix Contact, VAL Surge Protection Plug 1.17kV Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩126,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩126,720.00
10 - 99₩114,040.00
100 +₩105,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-975
제조사 부품 번호:
2800624
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Suppressor Type

Type 2 Surge Protection Plug

Product Type

Surge Protection Plug

Maximum Voltage

1.17kV

Mount Type

Base Mount

Packaging

1 pieces

Maximum Surge Current

40A

Series

VAL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

17.5mm

Height

52.4mm

Depth

55.3mm

Standards/Approvals

IEC 61643-31, EN 61643-31

Hazardous Area Certification

No

제외

COO (Country of Origin):
CN
The Phoenix Contact Surge Protection Plug is designed to replace plugs in PV arrester combinations, providing increased safety and ease of use. With compliance to standard EN 50539 11, this plug offers reliable contacts, low protection levels, and a visual status indicator for efficient replacement of defective plugs. Keyed plugs and base elements ensure protection against mismatching, making it a reliable choice for inverter protection.

Compliance with standard EN 50539 11 for increased safety

Reliable contact with integrated rotating latch

Easy replacement with plug in arresters

Low protection level for optimum inverter protection

Visual status indicator for efficient replacement of defective plugs

Keyed plugs and base elements for protection against mismatching

관련된 링크들