Phoenix Contact, VAL Surge Protector 800V Maximum Voltage Rating Type 2 Surge Protection

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
131-806
제조사 부품 번호:
2906484
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Surge Protector

Suppressor Type

Type 2 Surge Protection

Maximum Voltage

800V

Mount Type

DIN Rail

Series

VAL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Depth

51.5mm

Standards/Approvals

EN 61643-11, UL, cUL, IEC 61643-11

Height

89.8mm

Length

98.6mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Base Element is designed for type 2 arresters of the VALVETRAB MS series, featuring a remote indication contact. It is ideal for 3 phase power supplies with separate N and PE conductor installation.

Compact DIN rail mounting base element

Remote fault indicator contact for easy monitoring

Insulation characteristics include overvoltage category III and pollution degree 2

EU RoHS China RoHS EU REACH SVHC compliant

관련된 링크들