Phoenix Contact, VAL Surge Protection Plug 1500V dc Maximum Voltage Rating 30 A Maximum Surge Current
- RS 제품 번호:
- 131-822
- 제조사 부품 번호:
- 1033727
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 131-822
- 제조사 부품 번호:
- 1033727
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 1500V dc | |
| Mount Type | Base Mount | |
| Maximum Surge Current | 30A | |
| Packaging | Pack of 3 | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 55.3mm | |
| Standards/Approvals | IEC 61643-31, EN 61643-31 | |
| Height | 52.4mm | |
| Length | 17.5mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 1500V dc | ||
Mount Type Base Mount | ||
Maximum Surge Current 30A | ||
Packaging Pack of 3 | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 55.3mm | ||
Standards/Approvals IEC 61643-31, EN 61643-31 | ||
Height 52.4mm | ||
Length 17.5mm | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection plug is designed to increase safety with compliance to standard EN 50539-11. It allows for easy replacement of plug-in arresters and offers reliable contact with an integrated rotating latch. The plug also provides optimum inverter protection with a low protection level, visual status indicator for efficient replacement of defective plugs, and protection against mismatching with keyed plugs and base elements.
Reliable contact with integrated rotating latch
Easy replacement with plug-in arresters
Optimal inverter protection with low protection level
Efficient replacement of defective plugs with indicator
Protection against mismatching with keyed components
관련된 링크들
- Phoenix Contact, VAL-MB Surge Arrester 1500V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester,
- Phoenix Contact, VAL Surge Protection Device 1.17kV Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, VAL Surge Protection Plug 580V ac Maximum Voltage Rating 30 kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 175V ac Maximum Voltage Rating 40 kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protector 800V Maximum Voltage Rating Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protector 250V Maximum Voltage Rating Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protection Plug 264V Maximum Voltage Rating 30 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge