Phoenix Contact, VAL Surge Protection Device 1.17kV Maximum Voltage Rating Surge Protection Base-Element
- RS 제품 번호:
- 170-545
- 제조사 부품 번호:
- 2908725
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 170-545
- 제조사 부품 번호:
- 2908725
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Surge Protection Base-Element | |
| Product Type | Surge Protection Device | |
| Maximum Voltage | 1.17kV | |
| Mount Type | DIN Rail | |
| Packaging | 2 pieces | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 51.5mm | |
| Height | 89mm | |
| Length | 98.6mm | |
| Standards/Approvals | EN 50539-11 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Surge Protection Base-Element | ||
Product Type Surge Protection Device | ||
Maximum Voltage 1.17kV | ||
Mount Type DIN Rail | ||
Packaging 2 pieces | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 51.5mm | ||
Height 89mm | ||
Length 98.6mm | ||
Standards/Approvals EN 50539-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact surge protection base-element is designed to match type 2 arresters of the VALVETRAB MS series, with integrated remote signaling output for DC systems protection. It features a screw terminal block connection method and a compact DIN rail mounting design, making it ideal for interior installations. With a durable PBT housing material and high insulation resistance, this base element ensures reliable surge protection for various electrical applications.
Integrated remote signaling for DC system protection
Compact DIN rail mounting for easy installation
Secure screw terminal block connections
Durable PBT housing for long-lasting use
High insulation resistance for surge protection
Quick fault identification with optical message
관련된 링크들
- Phoenix Contact, VAL-SPP Surge Protection Device 880V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 760V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 1.8kV Maximum Voltage Rating 40 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 440V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-MB Surge Protection Device 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-MS Surge Protection Device 30V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, PT Surge Protection Device 48V dc Maximum Voltage Rating Surge Protection Base-Element