Phoenix Contact, VAL Surge Protection Plug 1170V dc Maximum Voltage Rating 40 A Maximum Surge Current Type 1/2 Surge
- RS 제품 번호:
- 133-965
- 제조사 부품 번호:
- 2801162
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 133-965
- 제조사 부품 번호:
- 2801162
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Type 1/2 Surge Protection Plug | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 1170V dc | |
| Mount Type | DIN Rail | |
| Packaging | 1 pieces | |
| Maximum Surge Current | 40A | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 17.5mm | |
| Height | 52.4mm | |
| Standards/Approvals | IEC 61643-31, EN 61643-31 | |
| Depth | 55.3mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Type 1/2 Surge Protection Plug | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 1170V dc | ||
Mount Type DIN Rail | ||
Packaging 1 pieces | ||
Maximum Surge Current 40A | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 17.5mm | ||
Height 52.4mm | ||
Standards/Approvals IEC 61643-31, EN 61643-31 | ||
Depth 55.3mm | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- TR
The Phoenix Contact Surge Protection Plug is designed for use in Type 1/2 surge protection systems. It provides reliable protection against transient voltage surges, ensuring the safety of your PV system. With features such as pluggable connection method and optical surge protection fault message, this plug offers easy installation and monitoring.
Compact design for space saving installation
High quality materials for durability
관련된 링크들
- Phoenix Contact, VAL Surge Protection Device 1170V Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, VAL Surge Protection Plug 1170V Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL Surge Protection Plug 175V ac Maximum Voltage Rating 40 kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 1500V dc Maximum Voltage Rating 30 A Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 580V ac Maximum Voltage Rating 30 kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protector 250V Maximum Voltage Rating Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protector 800V Maximum Voltage Rating Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protector 600V Maximum Voltage Rating 25 A Maximum Surge Current Type 2 Surge Protection