Phoenix Contact, VAL Surge Protector 600V Maximum Voltage Rating 25 A Maximum Surge Current Type 2 Surge Protection
- RS 제품 번호:
- 133-968
- 제조사 부품 번호:
- 2905652
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 133-968
- 제조사 부품 번호:
- 2905652
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Type 2 Surge Protection | |
| Product Type | Surge Protector | |
| Maximum Voltage | 600V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 25A | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 89.2mm | |
| Height | 77.1mm | |
| Standards/Approvals | EN 61643-11/A11, IEC 61643-1 | |
| Length | 17.6mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Type 2 Surge Protection | ||
Product Type Surge Protector | ||
Maximum Voltage 600V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 25A | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 89.2mm | ||
Height 77.1mm | ||
Standards/Approvals EN 61643-11/A11, IEC 61643-1 | ||
Length 17.6mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Phoenix Contact Surge Protection Base Element is an essential component for protecting your electrical systems. With its rack mount 2U panel applications, the base element provides reliable surge protection for type 1 and type 2 arresters. It features a plug in design that allows for easy installation and compatibility with VAL MS plugs. The remote fault indicator contact ensures timely notifications of surge protection faults, allowing for quick response and maintenance.
Plug in design allows for compatibility with VAL MS plugs
Remote fault indicator contact for timely notifications of surge protection faults
Designed for installation into touch protected cabinets
Compact and durable housing for long lasting performance
Complies with industry standards and regulations for maximum safety
관련된 링크들
- Phoenix Contact, VAL Surge Protector 800V Maximum Voltage Rating Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protector 250V Maximum Voltage Rating Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protector 690V Maximum Voltage Rating 25 A Maximum Surge Current Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protector 500V Maximum Voltage Rating
- Phoenix Contact, VAL Surge Protection Device 1.17kV Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, VAL Surge Protection Plug 580V ac Maximum Voltage Rating 30 kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 175V ac Maximum Voltage Rating 40 kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 1500V dc Maximum Voltage Rating 30 A Maximum Surge Current