Phoenix Contact, VAL Surge Protection Plug 580V ac Maximum Voltage Rating 30 kA Maximum Surge Current
- RS 제품 번호:
- 135-959
- 제조사 부품 번호:
- 2910340
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 135-959
- 제조사 부품 번호:
- 2910340
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 580V ac | |
| Mount Type | Base Mount | |
| Maximum Surge Current | 30kA | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60664-1, EN 61643-11, IEC 61643-11 | |
| Height | 52.4mm | |
| Length | 17.5mm | |
| Depth | 55.3mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 580V ac | ||
Mount Type Base Mount | ||
Maximum Surge Current 30kA | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60664-1, EN 61643-11, IEC 61643-11 | ||
Height 52.4mm | ||
Length 17.5mm | ||
Depth 55.3mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is a type 1 SPD with a varistor and thermal disconnect for use with VAL US base elements. It features mechanical status indication, pluggable design, and thermal disconnect device for each plug, ensuring secure hold during lightning currents and vibrations. With UL recognition and IEC type 2 classification, this plug offers reliable surge protection in various applications.
Mechanical coding of all slots for easy installation
Optical and mechanical status indication for individual arresters
Thermal disconnect device for enhanced safety
Secure hold during high lightning current loads and vibrations
Utilizes VALVETRAB plug in system for easy connection
UL Recognized and IEC type 2 classification for reliable surge protection
관련된 링크들
- Phoenix Contact, VAL Surge Protection Plug 580V ac Maximum Voltage Rating 30 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL-MS 580/3+0-FM Surge Arrester 580V ac Maximum Voltage Rating 30 kA Maximum Surge Current Surge
- Phoenix Contact, VAL Surge Protection Device 1.17kV Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, VAL Surge Protection Plug 175V ac Maximum Voltage Rating 40 kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 1500V dc Maximum Voltage Rating 30 A Maximum Surge Current
- Phoenix Contact, VAL Surge Protector 800V Maximum Voltage Rating Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protector 250V Maximum Voltage Rating Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protection Plug 264V Maximum Voltage Rating 30 A Maximum Surge Current Type 2 Surge