Weller RTMS 008 S MS 0.8 mm Chisel 400 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8150
- Distrelec 제품 번호:
- 303-44-767
- 제조사 부품 번호:
- T0050109799
- 제조업체:
- Weller
Subtotal (1 unit)*
₩93,620.00
일시적 품절
- 2026년 12월 21일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩93,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8150
- Distrelec 제품 번호:
- 303-44-767
- 제조사 부품 번호:
- T0050109799
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Chisel | |
| Model Number | RTMS 008 S MS | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTMS | |
| Tip Width | 0.8 mm | |
| Tip Length | 400μm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Chisel | ||
Model Number RTMS 008 S MS | ||
Product Type Soldering Iron Tip | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTMS | ||
Tip Width 0.8 mm | ||
Tip Length 400μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 0.4mm Tip Length, 0.8mm Tip Width - T0050109799
This soldering iron tip is a chisel-shaped replacement designed for precision soldering tasks in professional environments. It fits a compatible smart soldering iron system and is intended to support accurate thermal transfer for small-scale electrical and Electronic Assembly work. The tip offers a narrow working profile suited to fine joints and controlled heat application, making it appropriate for detailed repair and production tasks.
Features and Benefits:
• Chisel geometry delivers accurate heat transfer for fine joints
• 0.8mm tip width enables focused solder contact for tight spaces
• 0.4mm tip length facilitates access to recessed components
• Compatible with smart handle systems for quick swap-out
• Robust material finish resists common wear during repeated cycles
• 0.8mm tip width enables focused solder contact for tight spaces
• 0.4mm tip length facilitates access to recessed components
• Compatible with smart handle systems for quick swap-out
• Robust material finish resists common wear during repeated cycles
Applications
• Suitable for precision component soldering in electronics assembly
• Ideal for detailed rework on automation control boards
• Used with smart irons for maintenance of electrical panels
• Can be used for mechanical sensor wiring and small harness repairs
• Ideal for detailed rework on automation control boards
• Used with smart irons for maintenance of electrical panels
• Can be used for mechanical sensor wiring and small harness repairs
Which handle type will accept this tip?
It is MADE to pair with a specific smart iron handle Interface used in Advanced soldering stations, allowing straightforward insertion and electrical connection.
How does the chisel profile affect thermal behaviour?
The flat-edge shape increases contact area during angled strokes, improving heat conduction for solder flow while permitting controlled temperature transfer to small pads.
What maintenance practices extend tip life?
Regular tinning after use, avoiding prolonged dry heating, and using appropriate fluxes reduce oxidation and prolong functional life.
How precise is this tip for component-level work?
The narrow width combined with the short working length allows for fine alignment and soldering of small leads and closely spaced pads.
관련된 링크들
- Weller RTMS 008 S X MS 0.8 mm Chisel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 S MS 0.4 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 013 S X MS 1.3 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 006 S MS 0.6 mm Chisel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 018 S MS 1.8 mm Chisel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 003 S NW MS 0.3 mm Chisel 0.1 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron