Weller RTMS 008 S X MS 0.8 mm Chisel 400 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩93,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8147
Distrelec 제품 번호:
303-44-764
제조사 부품 번호:
T0050109499
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Model Number

RTMS 008 S X MS

Tip Shape

Chisel

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTMS

Tip Angle

30°

Tip Width

0.8 mm

Tip Length

400μm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 0.4mm Tip Length, 0.8mm Tip Width - T0050109499


This soldering iron tip is designed to perform precision thermal transfer for industrial and laboratory soldering tasks. It is intended for use with the Smart WXMPS-MS iron, providing a replaceable contact point that supports controlled heat delivery for component assembly and repair in professional environments.

Features and Benefits:


• Chisel geometry improves solder wettability and joint formation
• 30° angle aids access to confined solder joints
• 0.4mm protrusion enables fine-tip thermal control
• 0.8mm cutting width balances heat spread and precision
• Compatible metallurgy supports repeated tip changes

Applications


• Suitable for fine assembly of electronic connectors and SMT leads
• Used with WXMPS-MS soldering iron for maintenance and repair
• Ideal for precision wiring tasks in automation systems
• Can be used for delicate electrical component rework
• Used for mechanical instrument solder joints requiring controlled heat

How does the tip angle affect reach into tight assemblies?


The 30° bevel provides an oblique contact face that permits better access to recessed pads and closely spaced components while maintaining effective thermal transfer.

What operational benefit does the chisel form provide during soldering?


The chisel-shaped face offers a flat contact area that supports even solder distribution across lead and pad interfaces, helping achieve consistent wetting for reliable joints.

How does the tip width influence heat distribution on medium-sized pads?


A 0.8mm working edge spreads heat sufficiently to wet small-to-medium pads without excessive thermal diffusion, reducing rework risk on nearby components.

Is the tip suitable for repeated replacement in a production setting?


The design allows straightforward removal and installation on the specified Smart iron, facilitating Rapid changeover during high-volume or varied-task workflows.

관련된 링크들