Weller RTMS 006 S MS 0.6 mm Chisel 400 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩94,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩94,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8136
Distrelec 제품 번호:
303-44-754
제조사 부품 번호:
T0050108399
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Chisel

Product Type

Soldering Iron Tip

Model Number

RTMS 006 S MS

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTMS

Tip Angle

0°

Tip Width

0.6 mm

Tip Length

400μm

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 0.4mm Tip Length, 0.6mm Tip Width - T0050108399


This soldering iron tip is a replacement consumable designed for use with a compatible smart soldering iron. It provides a chisel-shaped end for controlled heat transfer and is intended for tasks requiring precise solder application in industrial and workshop environments.

Features and Benefits:


• Chisel shape delivers accurate solder placement and wetting
• 0.6mm width enables fine joint access and reduced bridging
• 0.4mm length supports close-quarters precision and stability
• 0° angle ensures direct contact and consistent heat flow
• RoHS compliance indicates restricted hazardous substances

Applications


• Suitable for precision component soldering in electronics assembly
• Ideal for repair work on small connectors and pins
• Used with smart handheld soldering stations in automation setups
• Can be used for detailed work in electrical and mechanical prototyping

How does the tip geometry affect thermal transfer?


The chisel profile concentrates heat along a flattened edge, improving contact area control and enabling steady wetting on small pad geometries.

Will this tip fit my smart soldering iron?


It is designed to be compatible with the designated smart iron interface, allowing direct replacement without adaptor components.

What operational behaviour should I expect during repeated cycles?


Short tip length and narrow width favour Rapid heat-up and recovery, helping maintain temperature stability during intermittent soldering tasks.

Are there any material or environmental considerations for disposal?


The product meets restricted-substance limits specified by RoHS, which informs end-of-life handling and regulatory conformity considerations.

관련된 링크들