Weller RTMS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8145
- Distrelec 제품 번호:
- 303-44-762
- 제조사 부품 번호:
- T0050109299
- 제조업체:
- Weller
Subtotal (1 unit)*
₩93,620.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 21일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩93,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8145
- Distrelec 제품 번호:
- 303-44-762
- 제조사 부품 번호:
- T0050109299
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTMS 008 C MS | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTMS | |
| Tip Width | 0.8 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTMS 008 C MS | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTMS | ||
Tip Width 0.8 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 0.8mm Tip Width, Conical Tip Shape - T0050109299
This soldering iron tip is a conical replacement designed for precision thermal work with compatible handheld smart soldering irons. It provides a fine-point contact suited to delicate soldering tasks in industrial and laboratory settings, offering controlled heat transfer for component-level assembly and repair.
Features and Benefits:
• Conical geometry enables accurate access to tight joints
• Fine 0.8mm tip width supports detailed solder deposits
• Robust construction sustains repeated thermal cycles
• Compatible with smart iron Interface for quick replacement
• Precision tip design improves repeatability in fine soldering
• Fine 0.8mm tip width supports detailed solder deposits
• Robust construction sustains repeated thermal cycles
• Compatible with smart iron Interface for quick replacement
• Precision tip design improves repeatability in fine soldering
Applications
• Suitable for fine-pitch component soldering on densely populated boards
• Ideal for repair and rework of miniature connectors and leads
• Used with smart handheld irons in automation assembly lines
• Can be used for prototyping in electronics and electrical workshops
• Ideal for repair and rework of miniature connectors and leads
• Used with smart handheld irons in automation assembly lines
• Can be used for prototyping in electronics and electrical workshops
What type of soldering irons will accept this tip?
It fits irons that use the manufacturer's smart-tip Interface designed for modular tip swaps, allowing straightforward mechanical and thermal connection.
How does the tip affect thermal performance during long runs?
The conical contact concentrates heat into a small area, reducing thermal mass and enabling Faster temperature recovery between solder joints.
Is the tip suitable for automated soldering stations?
Yes
its Compact conical form and standardised mounting make it compatible with manual stations used alongside automated processes for touch-up work.
관련된 링크들
- Weller RTMS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 002 CL MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 C X MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 005 C X MS 0.5 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 001 C NW MS 0.1 mm Conical 0.5 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 S MS 0.8 mm Chisel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 S X MS 0.8 mm Chisel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron