Weller RTMS 018 S MS 1.8 mm Chisel 400 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8138
- Distrelec 제품 번호:
- 303-44-756
- 제조사 부품 번호:
- T0050108599
- 제조업체:
- Weller
Subtotal (1 unit)*
₩94,340.00
일시적 품절
- 2026년 12월 14일 부터 4 개 단위 배송
- 추가로 2026년 12월 21일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩94,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8138
- Distrelec 제품 번호:
- 303-44-756
- 제조사 부품 번호:
- T0050108599
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTMS 018 S MS | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTMS | |
| Tip Angle | 0° | |
| Tip Width | 1.8 mm | |
| Tip Length | 400μm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTMS 018 S MS | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTMS | ||
Tip Angle 0° | ||
Tip Width 1.8 mm | ||
Tip Length 400μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 0.4mm Tip Length, 1.8mm Tip Width - T0050108599
This soldering iron tip is a chisel-shaped replacement intended for use with a compatible smart soldering iron system. It is designed to perform fine to medium soldering tasks in electronics and industrial settings, providing a reliable contact Interface between the iron and the workpiece while meeting environmental material restrictions.
Features and Benefits:
• Chisel profile delivers broad contact for controlled heat transfer
• 0.4mm usable length enables precision access in confined areas
• 1.8mm working width supports medium-sized joint formation
• 0° tip angle maintains consistent alignment for repeatable soldering
• Conforms to RoHS requirements for restricted-substance compliance
• 0.4mm usable length enables precision access in confined areas
• 1.8mm working width supports medium-sized joint formation
• 0° tip angle maintains consistent alignment for repeatable soldering
• Conforms to RoHS requirements for restricted-substance compliance
Applications
• Suitable for precision component soldering in electronics assembly
• Ideal for repair and rework of small electromechanical assemblies
• Used with smart irons in automated bench soldering workflows
• Can be used for connector and Terminal soldering in electrical systems
• Ideal for repair and rework of small electromechanical assemblies
• Used with smart irons in automated bench soldering workflows
• Can be used for connector and Terminal soldering in electrical systems
Which iron type is the tip compatible with?
It is intended for fitting into the designated smart handheld soldering iron model that accepts matching exchangeable tips.
How does the tip shape affect thermal behaviour?
The chisel geometry increases the heat-transfer surface area, improving thermal coupling to larger pads while allowing an edge for fine solder placement.
What materials or environmental standards are relevant?
The component adheres to a restricted-substance standard limiting hazardous materials in manufacturing and disposal.
관련된 링크들
- Weller RTMS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 S MS 0.4 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 013 S X MS 1.3 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 006 S MS 0.6 mm Chisel 400 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 S MS 0.8 mm Chisel 400 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 003 S NW MS 0.3 mm Chisel 100 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 S X MS 0.8 mm Chisel 400 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron