Weller RTMS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩94,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩94,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8142
Distrelec 제품 번호:
303-44-759
제조사 부품 번호:
T0050108999
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

RTMS 002 C MS

Product Type

Soldering Iron Tip

Tip Shape

Conical

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTMS

Tip Width

0.2 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 0.2mm Tip Width, Conical Tip Shape - T0050108999


This soldering iron tip is a fine-point conical replacement designed for precision soldering tasks with compatible Smart soldering irons. It delivers controlled heat transfer for delicate joints and small components, making it suitable for detailed assembly and repair work in electronics and related technical fields.

Features and Benefits:


• Conical tip profile enables accurate access to tight joints
• 0.2mm contact width supports micro-soldering precision
• Compatible with Smart iron series for seamless fit
• Fine-point geometry reduces thermal mass for Faster recovery
• Durable construction maintains tip shape under repeated use

Applications


• Suitable for micro-soldering of surface-mount components
• Ideal for precision rework on small connectors and pins
• Used with Smart soldering irons in electronics assembly
• Can be used for detailed repair in automation equipment

How does the tip affect thermal response during repetitive joints?


The low thermal mass conical design permits quicker heat recovery between solder joints, reducing cooldown time on small areas.

What connector compatibility should be confirmed before purchase?


Verify the tip Interface matches the Smart iron family connection standard to ensure secure mechanical and thermal coupling.

Is this tip suitable for working on fine-pitch components?


Yes, the 0.2mm contact width provides the control required for fine-pitch soldering on densely packed boards.

How does tip geometry influence solder transfer quality?


The fine-point conical shape concentrates heat and solder precisely, minimising bridging and improving wetting on small terminations.

관련된 링크들