Weller RTMS 001 C NW MS 0.1 mm Conical 500 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩93,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8152
Distrelec 제품 번호:
303-44-769
제조사 부품 번호:
T0050109999
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Conical

Model Number

RTMS 001 C NW MS

Product Type

Soldering Iron Tip

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTMS

Tip Width

0.1 mm

Tip Length

500μm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 0.5mm Tip Length, 0.1mm Tip Width - T0050109999


This soldering iron tip is a conical micro tip designed for precision soldering tasks in professional workshop environments. It connects to a compatible smart soldering iron to deliver focused heat transfer for fine electronic work and requires the matching smart handle to operate.

Features and Benefits:


• Conical geometry delivers concentrated heat for fine joints
• 0.5mm tip length enables access to Compact component sites
• 0.1mm tip width supports very fine solder deposition
• Designed for smart iron compatibility for controlled performance
• Built to suit SMD tasks for accurate component soldering

Applications


• Suitable for reworking SMD components on dense boards
• Ideal for precision soldering in electronics assembly lines
• Used with smart iron handles in automation maintenance
• Can be used for electrical connector repair in confined spaces
• Used for detailed mechanical sensor wiring and small-terminals work

Which handle will allow the tip to function correctly?


It requires a compatible smart soldering iron handle designed for this tip family to enable temperature control and secure fitting.

How does the tip support fine-pitch component soldering?


The extremely narrow 0.1mm end concentrates thermal energy and limits solder spread, aiding accuracy on tight pad spacing.

What practical advantage does the conical shape offer for field repairs?


The tapered profile lets operators reach recessed joints and apply precise solder without disturbing adjacent parts.

Are there handling considerations when swapping this tip?


Exchange should be performed with the iron cooled or following the tool manufacturer’s procedures to ensure proper seating and safe contact.

관련된 링크들