Weller RTMS 004 C X MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩93,620.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 2 개 단위 배송
  • 추가로 2027년 1월 04일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8154
Distrelec 제품 번호:
303-44-771
제조사 부품 번호:
T0050110299
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Conical

Product Type

Soldering Iron Tip

Model Number

RTMS 004 C X MS

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTMS

Tip Angle

30°

Tip Width

0.4 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 0.4mm Tip Width, 30° Tip Angle - T0050110299


This soldering iron tip is a conical replacement intended for precision soldering tasks within professional electronics and automation settings. It is designed for use with a compatible smart soldering iron and delivers fine-point soldering capability for detailed assembly and repair work in electrical and mechanical industries.

Features and Benefits:


• 30° angle improves access to tight component spaces
• 0.4mm tip width enables fine, accurate solder deposits
• Conical geometry supports precise heat transfer control
• Compatible with smart-holder systems for quick swaps
• Designed for consistent thermal performance during repetitive work

Applications


• Suitable for component-level SMD soldering and rework
• Ideal for precision wiring and connector soldering in assemblies
• Used with smart soldering stations in manufacturing lines
• Can be used for detailed repair of electronic control modules

Which soldering iron family is this tip compatible with?


It is compatible with the smart-type handheld iron intended for modular tip fitting and electrical connection to the station.

How does the tip shape affect soldering technique?


The conical profile concentrates thermal flow to the point, allowing controlled solder wetting on small pads and fine leads.

What operational advantage does the 30° angle provide?


The angled tip improves access to components on crowded boards by changing the user’s approach without repositioning the board.

How does the 0.4mm width influence work on miniature components?


The narrow width limits solder volume per application, reducing bridging risk and enabling precise joint formation on small pads.

관련된 링크들