Weller RTMS 002 CL MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩93,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 12월 14일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8134
Distrelec 제품 번호:
303-44-752
제조사 부품 번호:
T0050108199
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Conical

Model Number

RTMS 002 CL MS

Product Type

Soldering Iron Tip

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTMS

Tip Angle

0°

Tip Width

0.2 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller RTMS Series Soldering Iron Tip, Conical Tip, 0.2mm Tip size - T0050108199


This soldering iron tip by Weller provides high-precision performance for a wide range of soldering applications. With a conical shape and a size of 0.2mm, this RTMS tip ensures fast heat-up time and maximum precision during soldering tasks.

Features & Benefits


• Conical soldering tip design for accurate soldering results

• 0.2mm size ideal for micro and standard components

• RTMS series tip for efficient heat transfer and fast heat-up time

• Compatible with WXMPS MS smart soldering iron and WXsmart soldering station

• Fast 5-second heat-up time for seamless workflow

• Short tip-to-grip distance for maximum precision

• Wide range of tip shapes and sizes for versatile applications

• Smart tips with integrated chip for clear identification

Applications


• Ideal for soldering micro and standard components with precision and speed

Can this soldering iron tip be used for both micro and standard components?


Yes, the conical 0.2 mm tip size is suitable for a wide range of components.

Will this tip work with the Weller WXMPS MS Smart Soldering Iron?


Yes, this tip is designed to be compatible with the WXMPS MS Smart Soldering Iron.

Is the heat-up time really just 5 seconds?


Yes, due to Weller's active tip technology, this tip heats up in just 5 seconds for efficient soldering.

관련된 링크들