SICK T4000 Safety Switch, Plastic
- RS 제품 번호:
- 285-4319
- 제조사 부품 번호:
- T4000-1RCA04
- 제조업체:
- SICK
Subtotal (1 unit)*
₩2,662,520.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,662,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4319
- 제조사 부품 번호:
- T4000-1RCA04
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Housing Material | Plastic | |
| Series | T4000 | |
| Minimum Operating Temperature | 0°C | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP20 | |
| Switch Contact Current | 300mA | |
| Contact AC Voltage | 60V ac | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Length | 114mm | |
| Depth | 99mm | |
| Width | 45mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Housing Material Plastic | ||
Series T4000 | ||
Minimum Operating Temperature 0°C | ||
Contact DC Voltage 24V dc | ||
IP Rating IP20 | ||
Switch Contact Current 300mA | ||
Contact AC Voltage 60V ac | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Length 114mm | ||
Depth 99mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
SICK T4000 Series Safety Switch, IP20, 24V DC Supply Voltage - T4000-1RCA04
This safety switch is a non-contact interlock designed for machine safeguarding in non-hazardous areas. It operates from a 24V DC supply and provides two safe relay outputs to monitor guard position and trigger safety functions. The unit is housed in a plastic enclosure and is intended for installations requiring high coding level actuator recognition and category 4 safety performance.
Features and Benefits:
• Category 4 safety meets stringent control system requirements
• PL e performance delivers the highest machine safety level
• 0.3A contact current provides low-power switching capability
• Response time ≤450ms supports timely safety reactions
• Protection class III allows safe low-voltage operation
• PL e performance delivers the highest machine safety level
• 0.3A contact current provides low-power switching capability
• Response time ≤450ms supports timely safety reactions
• Protection class III allows safe low-voltage operation
Applications
• Suitable for safeguarding access doors on production lines
• Ideal for integration with safety evaluation units
• Used for monitoring guards in assembly machinery
• Can be used for non-hazardous area interlock functions
• Ideal for integration with safety evaluation units
• Used for monitoring guards in assembly machinery
• Can be used for non-hazardous area interlock functions
What outputs are provided for safety integration?
It provides two normally open relay safety outputs and four semiconductor diagnostic outputs.
How is the device protected against electrical transients?
The unit has a rated insulation voltage of Ui 250V and an impulse withstand rating of 4,000V AC.
What are the environmental operating limits?
It is rated for operation between 0°C and +55°C and has an enclosure rating of IP20.
What supply constraints apply for installations in US-derived systems?
The device must be powered by a 24V DC source within 21V DC to 27V DC and, where applicable, operated with a UL Class 2 power supply.
관련된 링크들
- SICK T4000 Safety Switch, Plastic
- SICK T4000 Safety Switch, RFID, Plastic
- SICK T4000 Safety Switch, RFID, Fibreglass Reinforced Thermoplastic
- SICK T40 Safety Interlock Switch, RFID, Plastic, Interlock
- SICK T4000, 24V dc Non-Contact Safety Switch, 2 Safety Contacts
- SICK Actuator for Use with T4000
- SICK RE27 Safety Switch, Vistal, Magnet
- Idec HS1T Safety Rated Interlock Switch Actuator Included, Plastic, Type 2