Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS 제품 번호:
- 272-7370
- 제조사 부품 번호:
- 292371 LSM-02/F
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩118,880.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩118,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7370
- 제조사 부품 번호:
- 292371 LSM-02/F
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Actuator | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC | |
| Housing Material | Plastic | |
| Series | LS | |
| IP Rating | IP67, IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA File No.: 012528 CSA-C22.2 No. 14 UL File No.: E29184 IEC/EN 60947-5 UL Category Control No.: NKCR UL 508 UL IEC/EN 60947 CSA CSA Class No.: 3211-03 CE | |
| Width | 31mm | |
| Length | 33.5mm | |
| Depth | 76.5mm | |
| Conduit Entry | Cable Entry Metrical | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Safety Interlock Switch | ||
Lock Style Actuator | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NC | ||
Housing Material Plastic | ||
Series LS | ||
IP Rating IP67, IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA File No.: 012528 CSA-C22.2 No. 14 UL File No.: E29184 IEC/EN 60947-5 UL Category Control No.: NKCR UL 508 UL IEC/EN 60947 CSA CSA Class No.: 3211-03 CE | ||
Width 31mm | ||
Length 33.5mm | ||
Depth 76.5mm | ||
Conduit Entry Cable Entry Metrical | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LSM safety position switch that has slow action switch function type with cage clamp connection type. It has metal enclosure material and rated impulse withstand voltage 4000 Vac.
Forced opening
Pollution degree 3
관련된 링크들
- Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton IEC, EN LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton LS4 ZB Safety Interlock Switch Actuator Included, Plastic, Spring Lock
- Eaton LS(M) Safety Interlock Switch, Actuator Actuator Included, Metal
- Eaton EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic
- Eaton CSA, CE, IEC/EN 60947-5, UL, EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton IEC/EN 60947-5, CSA, EN, CE, UL, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock