SICK STR1 Safety Switch, RFID Actuator Included, Vistal
- RS 제품 번호:
- 285-4300
- 제조사 부품 번호:
- STR1-SASU10P8
- 제조업체:
- SICK
Subtotal (1 unit)*
₩501,380.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩501,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4300
- 제조사 부품 번호:
- STR1-SASU10P8
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Lock Style | RFID | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 1 | |
| Housing Material | Vistal | |
| Series | STR1 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Switch Contact Current | 100mA | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP69K, IP67 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Number of Head Directions | 5 | |
| Width | 40mm | |
| Length | 18mm | |
| Standards/Approvals | IEC 60529 | |
| Depth | 26mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Lock Style RFID | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Safety Contacts 1 | ||
Housing Material Vistal | ||
Series STR1 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Switch Contact Current 100mA | ||
Contact DC Voltage 24V dc | ||
IP Rating IP69K, IP67 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Number of Head Directions 5 | ||
Width 40mm | ||
Length 18mm | ||
Standards/Approvals IEC 60529 | ||
Depth 26mm | ||
- COO (Country of Origin):
- MY
SICK STR1 Series Safety Switch, 24V DC Supply Voltage, IP69K IP67 - STR1-SASU10P8
This non‑contact RFID safety switch provides monitored access protection for machinery in industrial settings. Designed for use where a safety interlock is required without mechanical wear, it operates from a 24V DC supply and offers self‑monitoring semiconductor outputs for integration into safety circuits. The device is housed in a Durable VISTAL® enclosure and is suitable for installations outside hazardous zones.
Features and Benefits:
• SIL 3 safety integrity level provides high risk‑reduction capability
• PL e Category 4 delivers compliance with demanding safety standards
• Two safe OSSD outputs enable direct connection to safety relays
• Auxiliary contact complements OSSDs for enhanced diagnostics
• 10m cable length supports remote mounting without junctions
• PL e Category 4 delivers compliance with demanding safety standards
• Two safe OSSD outputs enable direct connection to safety relays
• Auxiliary contact complements OSSDs for enhanced diagnostics
• 10m cable length supports remote mounting without junctions
Applications
• Suitable for monitored guard doors on production lines
• Ideal for integration into safety relay‑controlled systems
• Used with control cabinets for series‑connected safety chains
• Can be used for wash‑down environments requiring high ingress protection
• Used for access control where actuator coding prevents tampering
• Ideal for integration into safety relay‑controlled systems
• Used with control cabinets for series‑connected safety chains
• Can be used for wash‑down environments requiring high ingress protection
• Used for access control where actuator coding prevents tampering
What environmental protection does it offer?
The enclosure meets IP67 and IP69K to withstand dust, high‑pressure and high‑temperature wash‑down.
How does the device handle fault conditions?
In a fault at least one safety‑related semiconductor output is driven to OFF to maintain a safe state.
What are the temperature limits for operation?
The unit operates between -30°C and +70°C for applicable serial number ranges
otherwise -10°C to +70°C applies.
What connection and wiring options exist?
It uses a seven‑core PVC cable, 10m standard length, with conductor cross‑section 0.12mm² and cable diameter Ø5.5mm.
How is actuation achieved and protected against defeat?
The sensor is RFID‑based with a uniquely coded actuator supplied, providing a high coding level to reduce manipulation.
관련된 링크들
- SICK STR1 Safety Switch, RFID Actuator Included, Vistal
- SICK STR1 Safety Switch, RFID Actuator Included, Vistal, Electronic
- SICK STR1 Safety Interlock Switch, RFID Actuator Included, Vistal
- SICK STR1 Safety Switch Actuator Included, Vistal
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal
- SICK STR1 Safety Switch, RFID, Vistal
- SICK STR1 Safety Interlock Switch, RFID, Vistal
- SICK TR4 Safety Interlock Switch, RFID Actuator Included, Vistal