SICK STR1 Safety Switch Actuator Included, Vistal

Subtotal (1 unit)*

₩377,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩377,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4289
제조사 부품 번호:
STR1-SAFM10P8
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

1

Housing Material

Vistal

Series

STR1

Switch Contact Current

100mA

Contact AC Voltage

230V ac

IP Rating

IP67, IP69K

Minimum Operating Temperature

-30°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Length

18mm

Depth

26mm

Width

40mm

Standards/Approvals

CE

Number of Head Directions

5

COO (Country of Origin):
MY

SICK STR1 Series Safety Switch, IP67/IP69K, Vistal Housing - STR1-SAFM10P8


This safety switch is a non-contact interlock device designed for industrial access protection, using RFID sensing to monitor guard positions and provide safe outputs for machine control. It operates from a 24V DC supply and offers self-monitoring semiconductor outputs for integration into safety circuits. The unit is built for harsh conditions with high ingress protection and supports multi-directional actuation for flexible mounting.

Features and Benefits:


• SIL3 safety integrity level for high-demand applications
• Category 4 and PL e performance for functional safety
• Two safe outputs with self-monitoring semiconductor design
• 10m cable fitted for straightforward panel connection
• IP67 IP69K ingress protection for wet and wash-down environments

Applications


• Suitable for production lines requiring guarded access monitoring
• Ideal for food-industry wash-down zones with high-pressure cleaning
• Used with safety relays for series-connected safety architectures
• Can be used for robotic cell perimeter protection
• Suitable for diagnostic-enabled control-cabinet safety wiring

What supply voltage range is required for operation?


The device accepts 24V DC with an operational window of 19.2V DC to 28.8V DC.

How are outputs and auxiliary functions provided?


It provides two safe OSSD outputs Plus one auxiliary contact with complementary switching.

What environmental temperatures can it withstand?


The unit is rated to operate between -30°C and +70°C for qualifying serial numbers

otherwise -10°C to +70°C applies.

What diagnostic or status feedback is available?


Integrated LEDs provide status indication and diagnostic information for system monitoring.

관련된 링크들