SICK STR1 Safety Switch, RFID Actuator Included, Vistal

Subtotal (1 unit)*

₩409,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩409,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4298
제조사 부품 번호:
STR1-SASU0AR5
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Switch

Lock Style

RFID

Actuator Included

Yes

Safety Contacts

1

Housing Material

Vistal

Series

STR1

Switch Contact Current

100mA

IP Rating

IP67, IP69K

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Contact AC Voltage

230V ac

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60529

Width

40mm

Number of Head Directions

5

Length

18mm

Depth

26mm

COO (Country of Origin):
MY

SICK STR1 Series Safety Switch, 18mm Length, VISTAL Housing - STR1-SASU0AR5


This Compact non-contact safety switch provides machine access protection using RFID sensing and a supplied actuator. Designed for industrial environments, it offers two safe outputs with an auxiliary contact and supports safe series connection via Flexi Loop diagnostics. It operates from a 24V DC supply and includes visible LED status and diagnostic indicators to assist system integration and fault analysis.

Features and Benefits:


• SIL3 safety integrity delivering high functional safety
• Category 4 PL e performance for risk reduction
• IP67 IP69K enclosure for harsh environment protection
• 100mA output current enabling low-power safety circuits
• Multi-directional actuation across five head orientations

Applications


• Suitable for guarding on automated production lines
• Ideal for integration with safety controllers via Flexi Loop
• Used with safety relays for access monitoring circuits
• Can be used for diagnostics-enabled series safety networks

What supply voltage range does it accept?


It runs from 24V DC with an operating window of 19.2V DC to 28.8V DC.

How is the device connected electrically?


It uses a 5-pin M12 cable and plug with a 0.2m factory cable and supports long cable runs up to 200m.

What environmental stresses can it withstand?


It tolerates vibration 10Hz to 55Hz at 1mm and shock 30g for 11 MS per relevant standards.

How does the auxiliary contact behave?


The auxiliary contact operates complementary to the safety outputs for additional signalling.

What diagnostic or status feedback is available?


LEDs provide status and diagnostic indications to aid commissioning and fault finding.

관련된 링크들