SICK STR1 Safety Switch, RFID Actuator Included, Vistal

Subtotal (1 unit)*

₩455,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩455,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4296
제조사 부품 번호:
STR1-SASU03P8
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Lock Style

RFID

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

1

Housing Material

Vistal

Series

STR1

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Switch Contact Current

100mA

IP Rating

IP67, IP69K

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Number of Head Directions

5

Length

18mm

Standards/Approvals

IEC 60529

Width

40mm

Depth

26mm

COO (Country of Origin):
MY

SICK STR1 Series Safety Switch, IP67, 24V DC Supply Voltage - STR1-SASU03P8


This safety switch is a non-contact RFID device designed to monitor machine guards and access points in industrial automation. It operates from a 24V DC supply and provides self-monitoring semiconductor outputs for safety integration. The unit is coded uniquely for high-level actuator identification and offers multi-direction actuation options, making it suitable for interlock applications where contactless detection and diagnostic signalling are required.

Features and Benefits:


• SIL3 safety integrity level enabling use in high-risk applications
• Category 4 performance level PL e ensuring fault-tolerant operation
• IP69K protection providing washdown and high-pressure cleaning resistance
• 100mA output current limiting to protect downstream circuitry
• 40 MS response time allowing prompt safety reactions

Applications


• Suitable for machine guard monitoring in food plants
• Ideal for robotic cell access control with diagnostics
• Used with safety relays in series connection architectures
• Can be used for enclosure interlocks requiring a washdown rating
• Suitable for conveyors and packaging line access protection

What connection options are available for integration?


It uses a 7‑wire cable with a 3M cable fitted and supports cable runs up to 200m.

How does it indicate operating status and faults?


LEDs provide status display and diagnostic indication for integration troubleshooting.

What environmental limits apply to operation?


Operating temperature range is -30°C to +70°C for applicable serial-numbered units.

Which materials are used for the housing to withstand industrial use?


The housing is MADE from VISTAL material to offer mechanical and environmental resistance.

How many safe outputs and auxiliary contacts are provided?


The device provides two safe outputs and one auxiliary contact with complementary switching behaviour.

관련된 링크들