SICK STR1 Safety Switch Actuator Included, Vistal

Subtotal (1 unit)*

₩329,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩329,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4288
제조사 부품 번호:
STR1-SAFM03P8
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

1

Housing Material

Vistal

Series

STR1

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

IP Rating

IP69K, IP67

Switch Contact Current

100mA

Contact AC Voltage

230V ac

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Depth

26mm

Number of Head Directions

5

Length

18mm

Standards/Approvals

CE

Width

40mm

COO (Country of Origin):
MY

SICK STR1 Series Safety Switch, IP69K, Vistal Housing - STR1-SAFM03P8


This safety switch is a non-contact RFID interlock designed for safeguarding access points in industrial settings. It provides two safe semiconductor outputs with an additional auxiliary contact, operates from a 24V DC supply and includes an actuator. The device is sealed for harsh environments and supports multi-unit series connection with diagnostic capability for enhanced machine safety.

Features and Benefits:


• SIL 3 safety integrity level enables high-risk application use
• Category 4 performance delivers Advanced fault tolerance
• Assured switch-on distance 14mm ensures consistent triggering
• Self-monitoring OSSD outputs limit hazardous output current to 100mA
• Cable length 3M simplifies installation without additional cabling

Applications


• Suitable for safeguarding guards and access doors on machinery
• Ideal for series-connected safety circuits with diagnostics
• Used for monitored interlock of conveyors and packaging lines
• Can be used for safety gating in wet or high-pressure wash zones

What supply voltage range does it accept?


It operates from 24V DC with an allowable range of 19.2V DC to 28.8V DC.

How does the device indicate status and faults?


It provides LEDs for status display and diagnostic indication on the housing.

What environmental resistances does it offer?


The enclosure rating is IP67 and IP69K, and it tolerates temperatures from -30°C to +70°C.

Which outputs are available for connection to safety relays?


Two self-monitoring semiconductor outputs (OSSDs) Plus one auxiliary switching contact are provided.

관련된 링크들