Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65

Subtotal (1 unit)*

₩1,778,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,778,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-288
제조사 부품 번호:
3SE5312-1SF11
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

3SE5

Product Type

Safety Enabling Switch

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP67, IP65

Terminal Type

Screw

Housing Material

Metal

Minimum Operating Temperature

-25°C

Contact Voltage

250V

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

UKCA, CE, CCC, cULus, EAC, TUV

Depth

43.8mm

Width

54mm

Mechanical Life

1000000Cycles

Length

185mm

COO (Country of Origin):
DE
The Siemens Safety Position Switch with tumbler is engineered for robust industrial applications. With a locking force of 2600 N and five directions of approach, this product is designed to enhance safety and operational efficiency in environments where equipment could pose a risk during maintenance. Its premium metal enclosure ensures durability, while the positive opening functionality guarantees reliable performance. The inclusion of dual monitoring contacts and a choice of actuators further increases its versatility, making it suitable for a range of setups. Designed to meet rigorous safety standards, this switch is a standout choice for those prioritising both quality and compliance.

Designed for five directions of actuation

Featuring a spring actuated lock for enhanced safety

Suitable for use in a wide temperature range from 25 to +60 °C

Capable of handling mechanical service life up to 1 million cycles

Protection class IP65/IP67 for excellent dust and water resistance

Multiple connection options for flexible installation

관련된 링크들