Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66

Subtotal (1 unit)*

₩1,617,200.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,617,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-277
제조사 부품 번호:
3SE5312-0SE13
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

3SE5

Product Type

Safety Enabling Switch

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP67, IP66

Terminal Type

Screw

Housing Material

Metal

Minimum Operating Temperature

-25°C

Contact Voltage

250V

Maximum Operating Temperature

60°C

Standards/Approvals

cULus, TUV, CE, EAC, CCC, UKCA

Hazardous Area Certification

No

Depth

43.8mm

Length

185mm

Width

54mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Siemens Safety Position Switch with tumbler design integrates advanced engineering to deliver unparalleled safety in industrial environments. Designed to withstand harsh conditions, this product boasts a robust metal enclosure and an impressive locking force of 2600 N, ensuring superior reliability. With a variety of actuator options available, users can select the perfect fit for their specific applications. This safety switch is built to operate seamlessly across temperatures from 25°C to +60°C, providing flexibility and performance at all levels.

Designed for five directions of approach for versatile installation options

Positive opening mechanism guarantees reliable operation in critical applications

IP66/IP67 protection class safeguards against dust and water ingress

Exceptional shock resistance ensures durability in rugged environments

Low power consumption of the magnet coil optimises energy efficiency

관련된 링크들