Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67

Subtotal (1 unit)*

₩1,357,040.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩1,357,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-276
제조사 부품 번호:
3SE5312-0SE12
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Safety Enabling Switch

Series

3SE5

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP66, IP67

Terminal Type

Screw

Housing Material

Metal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Contact Voltage

250V

Standards/Approvals

TUV, cULus, UKCA, EAC, CE, CCC

Hazardous Area Certification

No

Depth

43.8mm

Width

54mm

Mechanical Life

1000000Cycles

Length

185mm

COO (Country of Origin):
DE
The Siemens Safety Position Switch is engineered for robust performance in demanding environments. Designed with a tumbler mechanism, it provides exceptional locking force and is equipped to handle multiple approaches, making it ideal for safety applications across various industries. Its sturdy metal enclosure contributes to its durability, while the positive opening function guarantees maximum safety in critical situations. This product represents a perfect blend of safety, efficiency, and versatility, setting a new standard for mechanical safety solutions.

IP66/IP67 protection class ensures reliable performance in wet and dusty environments

Positive opening mechanism improves workplace safety

Auxiliary release function facilitates easy access when needed

Compatible with a range of actuators for customisation to specific operational needs

Designed to withstand extreme temperatures from 25 °C to +60 °C

Proven mechanical service life of up to 1,000,000 operating cycles

관련된 링크들