Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65

Subtotal (1 unit)*

₩1,497,200.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,497,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-092
제조사 부품 번호:
3SE5312-3SF13
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Safety Enabling Switch

Series

3SE5

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP67, IP65

Terminal Type

Screw

Housing Material

Metal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Contact Voltage

250V

Hazardous Area Certification

No

Standards/Approvals

EAC, UKCA, CE, TUV, CCC, cULus

Depth

43.8mm

Mechanical Life

1000000Cycles

Width

54mm

Length

185mm

COO (Country of Origin):
DE
The Siemens Safety Position Switch with tumbler is designed for enhanced operational safety across various applications. This advanced switch features a unique five direction approach, allowing for versatile installation scenarios in complex environments. Engineered for positive opening and high locking force, it ensures reliable functionality and compliance with stringent safety standards. Ideal for use in critical applications, this safety switch also provides user friendly escape release from the front for added convenience. Whether you're optimising a factory floor or managing automated systems, this solution guarantees peace of mind and operational efficiency.

User friendly front escape release mechanism

Impressive mechanical service life equating to a million cycles

High locking force ensures reliable operation

Protection against dust and moisture with IP65/IP67 rating

관련된 링크들