Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67

Subtotal (1 unit)*

₩1,425,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,425,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-278
제조사 부품 번호:
3SE5312-0SF12
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Safety Enabling Switch

Series

3SE5

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP65, IP67

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Housing Material

Metal

Contact Voltage

250V

Maximum Operating Temperature

60°C

Standards/Approvals

CE, TUV, CCC, cULus, EAC, UKCA

Hazardous Area Certification

No

Depth

43.8mm

Mechanical Life

1000000Cycles

Width

54mm

Length

185mm

COO (Country of Origin):
DE
The Siemens Safety Position Switch, designed with a tumbler and separate actuator, offers exceptional reliability for safeguarding machinery. Engineered to ensure safety in industrial applications, it boasts a robust locking force and multiple directions for approach, making it versatile for various installations. The unit's high insulation voltage and effective protection class contribute to its durability, while the spring actuated locking mechanism ensures secure operation. With a mechanical service life designed for up to one million cycles, this safety switch not only meets stringent standards but also provides peace of mind for users. Its capacity for high ambient temperature range paired with effective power consumption makes it an ideal choice for demanding environments.

Five distinct directions of actuation enhance installation flexibility

Positive opening function ensures reliable safety operation

Metal enclosure provides robustness and longevity

IP65/IP67 rating offers superior protection against dust and water

Suitable for a wide range of ambient temperatures from 25 to +60 °C

관련된 링크들