Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66, IP69
- RS 제품 번호:
- 153-116
- 제조사 부품 번호:
- 3SE5322-1SF21-1AG4
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩858,580.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩858,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-116
- 제조사 부품 번호:
- 3SE5322-1SF21-1AG4
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | 3SE5 | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP67, IP66, IP69 | |
| Terminal Type | Screw | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 250V | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CCC, TUV, EAC, cULus, UKCA | |
| Depth | 43.8mm | |
| Width | 54mm | |
| Mechanical Life | 1000000Cycles | |
| Length | 185mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series 3SE5 | ||
Product Type Safety Enabling Switch | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP67, IP66, IP69 | ||
Terminal Type Screw | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 250V | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CCC, TUV, EAC, cULus, UKCA | ||
Depth 43.8mm | ||
Width 54mm | ||
Mechanical Life 1000000Cycles | ||
Length 185mm | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch with tumbler from Siemens is designed to ensure maximum operational safety in industrial environments. Featuring a high locking force and robust IP69 rated enclosure, it is perfectly suited for demanding applications. This switch facilitates a variety of approaches and offers dual monitoring functionality to enhance protective measures. The plastic housing provides durability while maintaining an efficient design compatible with various actuators. Ideal for safety critical installations, it promises a reliable performance, even under challenging conditions.
Positive opening function facilitates safe machine stopping
Wide operational temperature range complements versatile usage
LED display offers easy visual status indication
Long mechanical service life reduces maintenance requirements
관련된 링크들
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP69, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP69, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP66, IP67