Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67

Subtotal (1 unit)*

₩1,719,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,719,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-285
제조사 부품 번호:
3SE5312-0SJ12
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Safety Enabling Switch

Series

3SE5

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP65, IP67

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Housing Material

Metal

Maximum Operating Temperature

60°C

Contact Voltage

250V

Hazardous Area Certification

No

Standards/Approvals

CCC, CE, EAC, cULus, TUV, UKCA

Depth

43.8mm

Length

185mm

Width

54mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Siemens Safety Position Switch with tumbler ensures reliable protection in various applications. Designed for robust performance, this device boasts a locking force of 2600 N and allows for five directional approaches, making it exceptionally versatile. The spring locked mechanism guarantees safety in critical situations, while the emergency release at the rear and auxiliary release at the front add to its usability. With a mechanical service life of up to 1 million operating cycles, it is engineered for longevity, making it an ideal choice for demanding environments. Additionally, it operates on a 115 V AC magnet voltage, suitable for a wide range of industrial applications.

Emergency release functions provide quick access in emergencies

Sturdy metal enclosure ensures durability and long term reliability

IP65/IP67 protection class safeguards against dust and moisture

관련된 링크들