Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67

Subtotal (1 unit)*

₩1,711,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,711,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-091
제조사 부품 번호:
3SE5312-3SE13
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

3SE5

Product Type

Safety Enabling Switch

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP66, IP67

Terminal Type

Screw

Housing Material

Metal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Contact Voltage

250V

Standards/Approvals

CE, UKCA, EAC, cULus, TUV, CCC

Hazardous Area Certification

No

Depth

43.8mm

Mechanical Life

1000000Cycles

Length

185mm

Width

54mm

COO (Country of Origin):
DE
The Siemens Safety Position Switch with tumbler is engineered for optimal protection in a variety of industrial applications. Designed for robust performance, it delivers a locking force of 2600 N across five directions of approach, ensuring reliability during operation. This device features spring locking technology and an auxiliary release, offering enhanced security with easy access. Its LED display provides clear visual feedback, while a durable metal enclosure guarantees long lasting effectiveness in demanding environments. Suitable for use with various optional actuators, this safety switch conforms to stringent international standards, ensuring peace of mind in safety critical situations.

Built to withstand tough environmental conditions with its IP66/IP67 protection class

Exhibits exceptional mechanical service life, reaching up to 1 million operating cycles

Composed of a metal enclosure for increased durability and resilience

Offers straightforward screw terminal connections for quick installation

Designed with multiple cable entry types for flexible setup options

관련된 링크들