Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE, 4 Port RJ45 Socket

Subtotal (1 unit)*

₩2,996,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,996,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-119
제조사 부품 번호:
700-878-LTE02
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Industrial Router

Transmission Speed

100Mbps

Nominal Supply Voltage

24 V dc

Connection Type

RJ45 Socket

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

CE

Width

100mm

Series

REX 100 LTE

Depth

35mm

Height

73mm

Weight

250g

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Router REX 250 LTE is an innovative industrial router designed for seamless remote access to Ethernet enabled devices such as PLCs, HMIs, and IP cameras. Compact and robust, it features advanced connectivity options including WAN, Wi-Fi, 3G, and LTE variants. The integrated 4 port LAN switch and modem capabilities facilitate efficient data transmission and reliable communication. With strong emphasis on security, it employs an encrypted VPN tunnel using the secure OpenVPN protocol, ensuring safe remote maintenance and data access. Moreover, the device is engineered for ease of use, supported by comprehensive operation via the myREX24 VPN portal where users can read, visualise, and log crucial data effectively.

Integrated firewall for security

Space saving design for installation

Easy setup via dedicated portal

Remote control for device management

SMS and email alarm notifications

Failover WAN for uninterrupted service

Direct PROFIBUS connection

Supports multiple GSM bands

IP20 protection for industrial use

관련된 링크들