Helmholz GmbH & Co. KG 700-878-WIF02 700-878-WIF02, 5 Port RJ45 Socket, 10 Base-T, 100 Base-T

Subtotal (1 unit)*

₩2,116,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,116,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-121
제조사 부품 번호:
700-878-WIF02
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Industrial Router

Transmission Speed

100Mbps

Nominal Supply Voltage

24 V, 18 → 28 V dc

Connection Type

RJ45 Socket, 10 Base-T, 100 Base-T

Number of Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Depth

35mm

Height

73mm

Series

700-878-WIF02

Width

100mm

Standards/Approvals

CE

Weight

250g

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG REX 250 WiFi is a cutting edge industrial router designed to facilitate remote access to Ethernet enabled devices with unparalleled ease and efficiency. Engineered , this compact router supports a variety of connectivity options, including WAN, WiFi, and even 3G/LTE variants, ensuring that critical devices such as PLCs and HMIs can be accessed from virtually anywhere. The integrated firewall and 4 port LAN switch enhance security and expand connectivity possibilities. With the myREX24 VPN portal, configuration and remote maintenance are seamless, allowing for immediate data logging and visualization.

Integrated firewall for protection

Four digital inputs for alerts

USB host for flexible connectivity

Switchable serial interface for compatibility

Flexible VPN options for security

Weather resistant for reliability

관련된 링크들