Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE, 4 Port RJ45 Socket, 100 Base-T, 10 Base-T

Subtotal (1 unit)*

₩1,710,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
  • 추가로 2026년 12월 02일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,710,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-108
제조사 부품 번호:
700-875-LTE51
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Industrial Router

Transmission Speed

100Mbps

Nominal Supply Voltage

24 V dc

Connection Type

RJ45 Socket, 100 Base-T, 10 Base-T

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

130g

Depth

37mm

Height

76.5mm

Series

REX 100 LTE

Standards/Approvals

CE

Width

58.5mm

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Innovative industrial router blends cutting edge technology with robust performance, making it an essential solution for modern communication needs. Designed for seamless integration, the REX 100 LTE enhances connectivity across diverse applications. With its compact dimensions and multiple interface options, it caters to varying setups, ensuring devices remain interconnected without hassle. The device boasts an LTE modem for fast, reliable mobile communications, complemented by an integrated 3 port LAN switch that supports multiple Ethernet participants. Its advanced security features, including OpenVPN support, provide peace of mind, making remote maintenance and programming efficient and secure.

Digital inputs for SMS and email alerts

USB over IP for remote USB access

Efficient power use for energy savings

Wide temperature range for various environments

Robust GSM modem for data communication

Multiple LAN ports for connectivity

CE approved for safety compliance

관련된 링크들