Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE, 7 Port 10 Base-T, RJ45 Socket, 100 Base-T

Subtotal (1 unit)*

₩2,219,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,219,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-115
제조사 부품 번호:
700-877-LTE02
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Industrial Router

Nominal Supply Voltage

24 V dc

Connection Type

10 Base-T, RJ45 Socket, 100 Base-T

Number of Ports

7

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Series

REX 100 LTE

Width

89mm

Standards/Approvals

CE

Weight

220g

Depth

35mm

Height

75mm

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Router REX 200 LTE is a cutting edge industrial router designed for seamless remote access to Ethernet enabled devices such as PLCs, HMIs, and IP cameras. This compact solution offers flexible connectivity options with WAN, WiFi, 3G, and LTE variants, ensuring reliable communication in various operating environments. Its integrated 4 port LAN switch and powerful firewall enhance data security and network efficiency. With features that include easy configuration via the myREX24 VPN portal, the REX 200 LTE not only enables straightforward parameterisation but also supports remote maintenance and data logging.

Versatile connectivity for industrial use

Space saving compact design

Secure remote access with encryption

Real time remote maintenance

Clear status indicators

Durable for harsh environments

관련된 링크들