Helmholz GmbH & Co. KG REX 100 WAN REX 100 WAN, 5 Port 10 Base-T, RJ45 Socket, 100 Base-T

Subtotal (1 unit)*

₩1,677,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,677,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-120
제조사 부품 번호:
700-878-WAN02
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Industrial Router

Transmission Speed

100Mbps

Nominal Supply Voltage

24 V dc

Connection Type

10 Base-T, RJ45 Socket, 100 Base-T

Number of Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

250g

Depth

35mm

Width

100mm

Height

73mm

Series

REX 100 WAN

Standards/Approvals

CE

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Router REX 250 WAN is a cutting edge industrial router tailored for seamless remote access to Ethernet enabled devices. Designed with versatility in mind, this compact solution facilitates reliable communication in environments requiring robust data exchange. With its integrated secure VPN capabilities and multiple connectivity options, it ensures uninterrupted operation whether utilising WAN, WiFi, or cellular networks. This router excels in diverse applications, empowering users to monitor and manage devices such as PLCs and HMIs from virtually anywhere, enhancing productivity and operational efficiency.

Compact design for tight spaces

Supports various connectivity options

Integrated firewall for data security

User friendly portal for remote management

Digital I/O for status monitoring and alarms

Easy configuration with quick setup

Encrypted VPN tunnel for secure communication

Versatile serial interfaces for device compatibility

관련된 링크들