Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE, 4 Port RJ45 Socket, 10 Base-T, 100 Base-T

Subtotal (1 unit)*

₩1,735,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,735,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-106
제조사 부품 번호:
700-875-LTE11
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Industrial Router

Transmission Speed

50Mbps

Nominal Supply Voltage

24 V, 18 → 30 V dc

Connection Type

RJ45 Socket, 10 Base-T, 100 Base-T

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

UL UL UL 61010-1/ 61010-2-201

Width

58.5mm

Depth

37mm

Weight

130g

Series

REX 100 LTE

Height

76.5mm

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Compact industrial router is engineered to deliver robust connectivity in challenging environments. Designed for North American standards, it features a powerful LTE modem to ensure seamless data transmission across mobile networks such as AT&T and T-Mobile. Emphasising versatility, it integrates an array of digital inputs, enabling real-time alarm notifications through SMS and email, all managed via the intuitive myREX24 V2 portal. Its user friendly design caters to various industrial applications while prioritising secure operations with an integrated firewall and OpenVPN support. This solution guarantees reliable remote maintenance and programming capabilities, ensuring flexibility and ease of use for engineers on the go.

Integrated firewall for security

Supports various mobile standards

Compact for space saving installation

USB over IP for remote access

4 port LAN switch for networking

Digital inputs for alarm notifications

Compatible with various Ethernet devices

Robust with IP20 rating

관련된 링크들