Festo Brass Pneumatic Quick Connect Coupling

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩7,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩7,980.00
5 +₩7,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3297
제조사 부품 번호:
KS2-CK-3
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Quick Connect Coupling

Series

KS

Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

12 bar

Standards/Approvals

ISO8573-1:2010 (7:-:-)

Finish

Nickel

Model Number

4091

COO (Country of Origin):
DE

Festo Series KS Pneumatic Quick Connect Coupling, 12bar Maximum Operating Pressure, Brass Material - KS2-CK-3, Numeric Part Number: 4091


This pneumatic quick connect coupling is designed for efficient and secure connections in pneumatic systems. Featuring a robust brass construction, it ensures durability under high-pressure conditions. The nickel-plated finish offers enhanced resistance to corrosion and wear, making it suitable for various industrial environments.

Features & Benefits


• Quick connect coupling plug facilitates swift connections and disconnections

• Brass material provides high strength and longevity under pressure

• Ensures a maximum operating pressure of 12bar for robust performance

• Nickel-plated surface reduces corrosion risk and enhances durability

• Functions effectively in temperatures as low as -10°C for diverse applications

• Compatible with a range of pneumatic couplings to streamline systems

Applications


• Utilised in automation processes requiring efficient air connections

• Commonly found in mechanical systems for easy pneumatic integration

• Ideal for use in electrical that demand secure connections

• Designed for assembly in compact spaces where reliability is crucial

What advantages does the brass composition offer?


Brass is renowned for its strength and resistance to wear, ensuring that connections remain secure even under high pressure. This material choice also helps in reducing the risk of leakage in critical applications.

How does the nickel plating contribute to the performance of the coupling?


The nickel plating serves as a protective layer that enhances corrosion resistance. This prolongs the coupling's lifespan, particularly in environments where exposure to moisture or harsh conditions is common.

What pressure conditions can this coupling withstand?


With a maximum operating pressure of 12bar, it is suitable for high-pressure pneumatic systems, ensuring reliable performance in demanding operations.

In what temperature range can this coupling operate effectively?


The coupling is designed to function in environments as cold as -10°C, making it versatile for various industrial applications, including colder climates.

Can this coupling be used in conjunction with other pneumatic systems?


Yes, it is compatible with a variety of pneumatic couplings, facilitating easy integration within existing systems and promoting efficient airflow management.

관련된 링크들