Festo Pneumatic Quick Connect Coupling

Subtotal (1 unit)*

₩8,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 67 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3165
제조사 부품 번호:
KS3-CK-6
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Quick Connect Coupling

Series

KS

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

12 bar

Standards/Approvals

ISO8573-1:2010 (7:-:-)

Model Number

3478

COO (Country of Origin):
DE

Festo Pneumatic Quick-Connect Coupling, 0.95 to 12 Bar Operating Pressure, 378L/min Nominal Flow Rate - KS3-CK-6


Use this quick-connect coupling from Festo to attach pneumatic hoses to your devices. The fitting is ideal for changing lines quickly as all you do is simply push the fitting into place until you hear an audible click, which saves you time and effort. The unit's nickel-plated brass body is resistant to impact and corrosion, so it can withstand use in harsh conditions. As it has a wide operating pressure range of -0.95 to 12 bar, you can use it in both low-pressure and high-pressure applications.

• Compact nominal size of 4.9mm to reduce bulk on your pneumatic equipment

• Wide operating temperature range of -10°C to +60°C for use in demanding environments

• Light weight of 21g means it places minimal strain on your equipment

• Supports lubricated operation to reduce friction on your equipment's moving parts for a longer service life

Applications


• Air-powered machine tools

• Water-treatment plants

• Chemical laboratories

How do I remove this coupling?


This device is easy to remove. Simply push the release ring to unlock it, ensuring that it's fully exhausted before removal.

관련된 링크들