Subtotal (1 unit)*
₩10,940.00
재고있음
- 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3163
- 제조사 부품 번호:
- KS4-CK-9
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KS | |
| Material | Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 531683 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KS | ||
Material Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 531683 | ||
- COO (Country of Origin):
- DE
Festo Series KS Pneumatic Quick Connect Coupling, 9mm Hose Barb Connection, Maximum Operating Pressure 12 bar - KS4-CK-9, Numeric Part Number: 531683
This pneumatic quick connect coupling is designed for efficient connection in industrial applications. With a nominal size of 7.4mm and the ability to operate within a temperature range of -10°C to +60°C, this coupling allows for easy and reliable connections of air hoses. Constructed from durable brass materials, it ensures long-lasting performance under varying operational conditions.
Features & Benefits
• Allows quick and easy connection and disconnection of hoses
• Provides a maximum operating pressure of 12 bar for high-efficiency systems
• Compatible with compressed air according to ISO standards
• Anodised aluminium alloy union nut provides additional durability
• Lightweight at only 26g for vibration-sensitive applications
• Packed with corrosion resistance class CRC 1 for low-stress environments
Applications
• Utilised for pneumatic tool connections in manufacturing industries
• Suitable for use with air conveyors in packaging operations
• Ideal for assembly lines requiring quick hose changes
• Employed in maintenance for efficient air supply
What is the maximum operating pressure this coupling can handle?
The coupling can withstand a maximum operating pressure of 12 bar, suitable for high-pressure applications.
How does the corrosion resistance of this coupling affect its performance?
With a corrosion resistance class of CRC 1, it performs well in low corrosion stress environments, ensuring reliability and longevity.
Can this coupling be lubricated, and how does it impact operation?
Yes, lubricated operation is possible, enhancing the lifespan and performance of the connection in high-demand environments.
What type of materials are used in its construction, and why are they important?
The coupling features a brass body with a nickel-plated finish and an anodised aluminium alloy nut, ensuring durability and compliance with RoHS standards.
What are the specific applications for this type of coupling in industrial settings?
It is ideal for connecting pneumatic tools and hoses in applications such as manufacturing, air conveying, and assembly lines, enabling efficient operation.
관련된 링크들
- Festo Brass Pneumatic Quick Connect Coupling
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, CK-4
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 6mm
- Festo Pneumatic Quick Connect Coupling
- Festo Brass Pneumatic Quick Connect Coupling, Female
- Festo Brass Pneumatic Quick Connect Coupling, 9 mm Female 19mm
- Festo Brass Pneumatic Quick Connect Coupling, Male Coupling Plug
- Festo Brass Pneumatic Quick Connect Coupling, M5 Female Coupling Plug