Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, CK-4
- RS 제품 번호:
- 202-3220
- 제조사 부품 번호:
- KS3-CK-4
- 제조업체:
- Festo
Subtotal (1 unit)*
₩8,600.00
재고있음
- 275 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 84 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3220
- 제조사 부품 번호:
- KS3-CK-4
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Thread Standard | CK-4 | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KS | |
| Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Nickel | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 3326 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Thread Standard CK-4 | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KS | ||
Material Nickel Plated Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Finish Nickel | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 3326 | ||
- COO (Country of Origin):
- DE
Festo Series KS Pneumatic Quick Connect Coupling, Nickel Plated Brass, 12 Bar Maximum Operating Pressure - KS3-CK-4, Numeric Part Number: 3326
This pneumatic quick connect coupling is designed for efficient air connections, utilising a coupling plug for easy operation. Its robust nickel plated brass construction ensures durability, making it suitable for a variety of industrial applications. The coupling operates effectively within a temperature range of -10 to +60°C.
Features & Benefits
• Quick connect design facilitates rapid connections
• Operates at pressures up to 12bar for effective usage
• Achieves a standard flow rate of 158l/min for efficient air transfer
• Corrosion resistance classification CRC 1 ensures low maintenance
• Compatible with lubricated operation for smooth performance
• Lightweight at 16g for ease of handling and installation
Applications
• Ideal for automation and control systems
• Utilised in pneumatic machinery for compressed air supply
• Suitable for assembly lines requiring quick connection and disconnection
• Applicable for maintenance tasks in the mechanical industry
Can it operate at temperatures below -10°C?
No, it is designed to function within -10°C to +60°C.
Will it withstand high-pressure air applications?
Yes, it can handle up to 12bar effectively.
Is it compatible with lubricated air systems?
Yes, it supports lubricated operation.
Can it be used for non-corrosive applications?
It is classified for low corrosion stress, making it suitable for such uses.
관련된 링크들
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 6mm
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 2mm
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- Festo Brass Pneumatic Quick Connect Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in
- Camozzi Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female