Festo Brass Pneumatic Quick Connect Coupling, Female

Subtotal (1 unit)*

₩29,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 91 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3194
제조사 부품 번호:
KD3-CK-4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Quick Connect Coupling

Series

KD

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

80°C

Standards/Approvals

ISO8573-1:2010 (7:-:-)

Model Number

531629

COO (Country of Origin):
DE

Festo Series KD Pneumatic Quick Connect Coupling, 12 bar Maximum Operating Pressure, Female Coupling Type - KD3-CK-4, Numeric Part Number: 531629


This pneumatic quick connect coupling is designed to enhance efficiency in automation and industrial applications. Constructed with a brass body, it features a female quick connect socket for seamless integration with tubing systems. It operates within a temperature range of -10°C to +60°C and accommodates an impressive maximum operating pressure of 12 bar.

Features & Benefits


• Offers a robust brass housing for superior durability

• Designed with NBR seals for reliable leakage prevention

• Compatible with tubing diameters of 6mm and barbed fittings

• Handles pressures up to 12 bar for versatile applications

• Lightweight at 31g, facilitating easy installation and handling

• Lubricated operation support ensures optimal performance

Applications


• Used for connecting pneumatic systems in manufacturing

• Used with compressed air for process automation

• Essential for reliable connections in mechanical assembly lines

• Utilised in various electrical and electronic installations

What is the significance of the NBR sealing material in connection applications?


The NBR seals provide effective resistance against pressure fluctuations and prevent leakage, ensuring a stable connection throughout the operation period.

How does the lightweight design impact installation processes?


The 31g weight enables quick and easy installation, reducing strain on users and improving overall efficiency in assembly tasks.

What temperature range can this coupling effectively handle?


It operates reliably within a temperature spectrum from -10°C to +60°C, making it suitable for diverse working environments.

What types of media can be used with this coupling?


It is designed specifically for compressed air in accordance with ISO 8573-1:2010, accommodating various pneumatic systems.

How does the corrosion resistance classification affect its application?


With a CRC rating of 1, it is suitable for low corrosion stress environments, enhancing its longevity in industrial settings.

관련된 링크들