Festo Brass Pneumatic Quick Connect Coupling, Male Coupling Plug
- RS 제품 번호:
- 202-3161
- 제조사 부품 번호:
- KS4-1/4-A-R
- 제조업체:
- Festo
Subtotal (1 unit)*
₩20,240.00
재고있음
- 추가로 2026년 11월 23일 부터 37 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3161
- 제조사 부품 번호:
- KS4-1/4-A-R
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KS | |
| Sub Type | Coupling Plug | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 531677 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KS | ||
Sub Type Coupling Plug | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 531677 | ||
- COO (Country of Origin):
- DE
Festo Series KS Pneumatic Quick Connect Coupling, 12 Bar Maximum Operating Pressure, Brass Material - KS4-1/4-A-R
This pneumatic quick-connect coupling is a brass male coupling plug designed for compressed air systems. It connects pneumatic lines rapidly to facilitate tool and equipment changes while operating within standard industrial temperature conditions. The product is intended for systems requiring controlled air quality and moderate pressure capacity.
Features and Benefits:
• Brass construction provides corrosion resistance and longevity
• Rated for maximum operating pressure 12 bar for high-pressure tasks
• Male threaded connection enables secure inline attachment
• Operates between -10°C and 60°C for varied environmental conditions
• Complies with ISO 8573-1:2010 (7:-:-) to address particulate and moisture quality
• Rated for maximum operating pressure 12 bar for high-pressure tasks
• Male threaded connection enables secure inline attachment
• Operates between -10°C and 60°C for varied environmental conditions
• Complies with ISO 8573-1:2010 (7:-:-) to address particulate and moisture quality
Applications
• Suitable for quick tool changes in workshop pneumatic systems
• Ideal for compressed air distribution networks in factories
• Used with handheld air tools requiring secure male fittings
• Can be used for assembly lines needing rapid hose disconnection
• Used for maintenance stations where temperature variation occurs
• Ideal for compressed air distribution networks in factories
• Used with handheld air tools requiring secure male fittings
• Can be used for assembly lines needing rapid hose disconnection
• Used for maintenance stations where temperature variation occurs
What material is used for the coupling body and why is it chosen?
The body is made from brass to provide mechanical durability and resistance to corrosion commonly encountered in compressed air installations.
How does the thread orientation affect installation options?
The component features a male thread which allows it to be screwed into compatible female ports or adaptors for rigid, leak‑minimised connections.
What air quality specification applies and what does it indicate?
It meets ISO 8573-1:2010 (7:-:-), indicating defined limits related to particulate and moisture levels relevant to certain industrial air quality classes.
Which temperature extremes can it withstand during operation?
The unit functions across a temperature range from -10°C up to 60°C, accommodating typical indoor and sheltered outdoor environments.
관련된 링크들
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G Coupling Plug
- Festo Brass Pneumatic Quick Connect Coupling, M5 Female Coupling Plug
- Festo Brass Pneumatic Quick Connect Coupling
- Festo Brass Pneumatic Quick Connect Coupling, Male 4.5mm
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, CK-4
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 6mm
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female G